Apex T0051388199 technical specifications.
| Package/Case | 217 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Weight | 100g |
| Wire/Cable Diameter | 0.3mm |
| RoHS | Compliant |
Download the complete datasheet for Apex T0051388199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.