Apex T0051616799 technical specifications.
| Tip Shape | Straight Conical Hoof |
| Model Number | 71 01 03 |
| Tip Size | 3 mm |
| Tip Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Apex T0051616799 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.