Apex T0052711899 technical specifications.
| Max Operating Temperature | 999°C |
| Min Operating Temperature | 122°C |
| Max Power Dissipation | 100W |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apex T0052711899 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.