Apex T0052919099 technical specifications.
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 50°C |
| Package Quantity | 1 |
| Voltage Rating | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apex T0052919099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.