Apex T0052921299 technical specifications.
| Max Power Dissipation | 65W |
| Mount | Solder |
| Package Quantity | 1 |
| Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Apex T0052921299 to view detailed technical specifications.
No datasheet is available for this part.