Apex T0053415399 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 50°C |
| Number of Outputs | 1 |
| RoHS | Compliant |
Download the complete datasheet for Apex T0053415399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.