Apex T0053640299 technical specifications.
| Mount | Solder |
| Noise Level | 39dB(A) |
| Package Quantity | 1 |
| Series | Weller® |
| Weight | 2.7kg |
| RoHS | Compliant |
Download the complete datasheet for Apex T0053640299 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.