
Apex T0054441199 technical specifications.
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Series | Weller®, LT |
| RoHS | Compliant |
Download the complete datasheet for Apex T0054441199 to view detailed technical specifications.
No datasheet is available for this part.