Apex T0056400599 technical specifications.
| Max Power Dissipation | 15W |
| Package Quantity | 1 |
| Series | Weller® |
| Voltage | 230V |
| Voltage Rating | 230V |
| RoHS | Compliant |
Download the complete datasheet for Apex T0056400599 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.