Apex T622NA technical specifications.
| Length | 4.25inch |
| Mount | Flush |
| Package Quantity | 1 |
| Series | Erem®, Magic Spring® |
| Shape | Tapered |
| Weight | 0.13lb |
| RoHS | Compliant |
Download the complete datasheet for Apex T622NA to view detailed technical specifications.
No datasheet is available for this part.