Apex TC201T technical specifications.
| Color | Black, Blue |
| Cord Length | 4foot |
| Height | 1.625inch |
| Max Operating Temperature | 427°C |
| Max Power Dissipation | 42W |
| Output Power | 42W |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Weller®, WTCPT |
| Size | 1.625inch |
| Voltage | 24V |
| Weight | 2.094lb |
| Width | 2.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Apex TC201T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
