Apex TP0514 technical specifications.
| Actuation | Manual |
| Alternate Mfr Part Number | 0514 |
| Primary Type | Pin |
| Replacement Part For | 0590MBC, 0590MTC |
| Type | Cutter/Cutterhead Assembly |
| RoHS | Not Compliant |
Download the complete datasheet for Apex TP0514 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.