Apex TSD1V technical specifications.
| Length | 3.25inch |
| Mount | Slot |
| Package Quantity | 6 |
| Series | Xcelite® |
| Weight | 0.1lb |
| RoHS | Compliant |
Download the complete datasheet for Apex TSD1V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.