Apex W101 EU. technical specifications.
| Package/Case | 100 |
| Mount | Plug-In |
| Operating Supply Voltage | 230V |
| Output Power | 100W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex W101 EU. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.