Apex W201D technical specifications.
| Package/Case | 200 |
| Mount | Plug-In |
| Operating Supply Voltage | 240V |
| Output Power | 200W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Apex W201D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
