Apex WD1M(UK) technical specifications.
| Height | 147mm |
| Length | 134mm |
| Mount | External |
| Output Power | 160W |
| Reach SVHC Compliant | No |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Apex WD1M(UK) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.