POWER SUPPLY UNIT, 2 CHANNEL, 160W, 120V; Supply Voltage VAC:120V; Power Rating:160W; For Use With:Weller WMRS Soldering Pencil, WMRT Desoldering Tweezers; Plug Type:-; Height:5.236; Length:10.236; Supply Voltage:120V; Width:8.661;RoHS Compliant: Yes
Package120
Quick Jump:
Technical Specifications
Apex WD2M technical specifications.
General
Package/Case
120
Height
5.236inch
Length
10.236inch
Operating Supply Voltage
120V
Output Voltage
24V
Reach SVHC Compliant
No
RoHS Compliant
Yes
Width
8.661inch
Compliance
RoHS
Compliant
Datasheet
Apex WD2M Datasheet
Download the complete datasheet for Apex WD2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.