Apex WD3002HPT technical specifications.
| Height | 102mm |
| Input Power | 420W |
| Length | 237mm |
| Max Operating Temperature | 450°C |
| Min Operating Temperature | 50°C |
| Output Power | 420W |
| Reach SVHC Compliant | No |
| Width | 235mm |
| RoHS | Compliant |
Download the complete datasheet for Apex WD3002HPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.