Apex WDD81X technical specifications.
| Max Operating Temperature | 454°C |
| Min Operating Temperature | 150°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Power | 95W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Weller® |
| Weight | 9599.588lb |
| RoHS | Compliant |
Download the complete datasheet for Apex WDD81X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
