Apex WESD51 technical specifications.
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 350°C |
| Mount | Solder |
| Number of Channels | 1 |
| Output Power | 50W |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | Weller®, WES |
| Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Apex WESD51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
