Apex WHC51 technical specifications.
| Length | 0.24inch |
| Max Operating Temperature | 932°C |
| Min Operating Temperature | 482°C |
| Mount | Solder |
| Series | Weller® |
| RoHS | Compliant |
Download the complete datasheet for Apex WHC51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.