Apex WHC52 technical specifications.
| Inside Diameter | 4.9mm |
| Max Operating Temperature | 650°C |
| Min Operating Temperature | 482°C |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Weller® |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Apex WHC52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
