Apex WHS 40D EU. technical specifications.
| Frequency | 50Hz |
| Output Power | 40W |
| Reach SVHC Compliant | No |
| Weight | 1.46kg |
| RoHS | Compliant |
Download the complete datasheet for Apex WHS 40D EU. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
