Apex WHS40 technical specifications.
| Frequency | 50Hz |
| Mount | Solder |
| Output Power | 40W |
| Reach SVHC Compliant | No |
| Series | WHS |
| RoHS | Compliant |
Download the complete datasheet for Apex WHS40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.