REWORK STATION, EURO PLUG - Heat Temperature Range:+50°C to +550°C; Output Power:100W; SVHC:No SVHC (19-Dec-2011); Temperature Max:550°C; Temperature Min:50°C;
Power100W
Quick Jump:
Technical Specifications
Apex WMD1A technical specifications.
General
Output Power
100W
Compliance
RoHS
Compliant
Datasheet
Apex WMD1A Datasheet
Download the complete datasheet for Apex WMD1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.