Apex WMP technical specifications.
| Color | Black, Blue |
| Max Operating Temperature | 454°C |
| Min Operating Temperature | 150°C |
| Max Power Dissipation | 65W |
| Mount | Solder |
| Output Power | 65W |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Weller® |
| Size | 1.97inch |
| Voltage | 24V |
| Voltage Rating | 24V |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for Apex WMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
