Apex WR2000 D, DE technical specifications.
| Voltage | 230 |
| Power | 250 |
| Soldering temperature | 50...550 °C |
| Plug version | Type F (CEE 7/4) |
| Model | WR2000 D |
| Weller no. | T0053379699 |
| RoHS | Compliant |
Download the complete datasheet for Apex WR2000 D, DE to view detailed technical specifications.
No datasheet is available for this part.