The WR2000VX is a 2-channel soldering station with a maximum operating temperature of 850°C and a minimum operating temperature of 150°C. It operates on a 120V supply voltage and has an output power of 300W. The unit is mounted via solder and is a single unit in a Weller series product. It is designed for general use in soldering and rework applications.
Apex WR2000VX technical specifications.
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Number of Channels | 2 |
| Operating Supply Voltage | 120V |
| Output Power | 300W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | Weller® |
| RoHS | Compliant |
Download the complete datasheet for Apex WR2000VX to view detailed technical specifications.
No datasheet is available for this part.