
Apex WR3000M technical specifications.
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Number of Channels | 3 |
| Output Power | 400W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | Yes |
| Series | Weller®, WR3 |
| RoHS | Compliant |
Download the complete datasheet for Apex WR3000M to view detailed technical specifications.
No datasheet is available for this part.