Apex WR3000M + DVX80 technical specifications.
| Voltage | 230 |
| Power | 420 |
| Soldering temperature | 50...550 °C |
| Plug version | Type F (CEE 7/4) |
| Air flow rate | 15 l/min |
| Model | WR 3000M |
| Description | Soldering and desoldering unit WR3000M with DXV 80 |
| Weller no. | T0053368399 |
| RoHS | Compliant |
Download the complete datasheet for Apex WR3000M + DVX80 to view detailed technical specifications.
No datasheet is available for this part.