Apex WR3000MER technical specifications.
| Height | 102mm |
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 200°C |
| Mount | Solder |
| Number of Channels | 3 |
| Output Power | 400W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Power Consumption | 360W |
| Reach SVHC Compliant | No |
| Series | Weller® |
| Weight | 6.7kg |
| Width | 235mm |
| RoHS | Compliant |
Download the complete datasheet for Apex WR3000MER to view detailed technical specifications.
No datasheet is available for this part.