Soldering Tools SMT REWORK STATION
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 454.4°C |
| Min Operating Temperature | 150°C |
| Number of Channels | 3 |
| Output Voltage | 24V |
| Series | Weller®, WRS |
| RoHS | Compliant |