Apex WSA350 technical specifications.
| Package/Case | 120 |
| Color | Black |
| Mount | Solder |
| Noise Level | 45 to 50 dBA |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller® |
| Voltage Rating (AC) | 120V |
| Weight | 4.2lb |
| RoHS | Compliant |
Download the complete datasheet for Apex WSA350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
