Apex WSB25WB technical specifications.
| Color | Orange |
| Material | Stainless Steel |
| Series | Weller® |
| Weight | 0.87lb |
| RoHS | Compliant |
Download the complete datasheet for Apex WSB25WB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.