Apex WSP80 technical specifications.
| Color | Black, Blue |
| Height | 1.97inch |
| Length | 53mm |
| Material | Silver |
| Max Operating Temperature | 66°C |
| Max Power Dissipation | 80W |
| Mount | Solder |
| Output Power | 80W |
| Outside Diameter | 6.8mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, WSP |
| Size | 1.97inch |
| Voltage | 24V |
| Weight | 0.38lb |
| Width | 2.79inch |
| RoHS | Compliant |
Download the complete datasheet for Apex WSP80 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
