Apex WSTA3 technical specifications.
| Package/Case | Metal |
| Max Operating Temperature | 500°C |
| Output Power | 60W |
| Package Quantity | 1 |
| Series | Weller®, Pyropen® |
| RoHS | Not Compliant |
Download the complete datasheet for Apex WSTA3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.