
Apex WTCPT technical specifications.
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 600°C |
| Mount | Solder |
| Number of Channels | 1 |
| Output Power | 60W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller® |
| Size | 8.75inch |
| RoHS | Compliant |
Download the complete datasheet for Apex WTCPT to view detailed technical specifications.
No datasheet is available for this part.
