Apex WTCPTD technical specifications.
| Max Operating Temperature | 427°C |
| Min Operating Temperature | 600°C |
| Mount | Solder |
| Number of Channels | 1 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Series | Weller® |
| RoHS | Compliant |
Download the complete datasheet for Apex WTCPTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.