Apex WX2 technical specifications.
| Package/Case | 200 |
| Display Type | LCD |
| Mount | Solder |
| Number of Channels | 2 |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Weller®, WX |
| RoHS | Compliant |
Download the complete datasheet for Apex WX2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
