Apex WX2021 technical specifications.
| Display Type | LCD |
| Max Operating Temperature | 454°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Number of Channels | 2 |
| Output Power | 40W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Weller®, WX |
| Weight | 15.432lb |
| RoHS | Compliant |
Download the complete datasheet for Apex WX2021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
