Apex WXA 2010 CH technical specifications.
| Power | 200 |
| Soldering temperature | 100...450 °C |
| Plug version | CH |
| Air flow rate | 0...20 l/min |
| Model | WXA 2010 |
| Weller no. | T0053430611 |
| RoHS | Compliant |
Download the complete datasheet for Apex WXA 2010 CH to view detailed technical specifications.
No datasheet is available for this part.