Apex WXA2 technical specifications.
| Package/Case | 200 |
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 200°C |
| Mount | External |
| Number of Channels | 2 |
| Output Voltage | 24V |
| Reach SVHC Compliant | No |
| Series | Weller®, WX |
| RoHS | Compliant |
Download the complete datasheet for Apex WXA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
