Apex WXD2010 technical specifications.
| Package/Case | 120 |
| Max Operating Temperature | 850°C |
| Min Operating Temperature | 150°C |
| Mount | Solder |
| Number of Channels | 2 |
| Output Power | 255W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Series | Weller®, WXD2 |
| RoHS | Compliant |
Download the complete datasheet for Apex WXD2010 to view detailed technical specifications.
No datasheet is available for this part.