Apex WXP65 technical specifications.
| Max Operating Temperature | 454°C |
| Output Power | 65W |
| Reach SVHC Compliant | No |
| Series | WX |
| RoHS | Compliant |
Download the complete datasheet for Apex WXP65 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
