Apex Y1276 technical specifications.
| Graduation | Graduated Feet and Inches to 1/8ths with Instantaneous Readings |
| Length, Blade | 100 ft. (30 m) |
| Type | Surveying Tape |
| Width, Blade | 0.25 in. (6 mm) |
| RoHS | Not Compliant |
Download the complete datasheet for Apex Y1276 to view detailed technical specifications.
No datasheet is available for this part.