PEERLESS Y1279D Surveying Tape, 1/4 In x 100 ft, Chrome. More details: Surveyors Tape Measure, SAE, Blade Length 100...
Checking distributor stock and pricing after the page loads.
| Graduation | Feet, Decimal Feet Graduations |
| Length, Blade | 300 ft. (91.44 m) |
| Type | Surveying Tape |
| Width, Blade | 0.25 in. (6 mm) |
| RoHS | Not Compliant |