Aphel 2201-000 technical specifications.
| Current Rating | 16A |
| Fuse Current | 16A |
| Max Current Rating | 16A |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 230V |
| Width | 232mm |
| RoHS | Not Compliant |
Download the complete datasheet for Aphel 2201-000 to view detailed technical specifications.
No datasheet is available for this part.