Aphel 3002M-0012-1201-2 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 13A |
| Lead Length | 3m |
| Material | Aluminium |
| Mount | Vertical |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Aphel 3002M-0012-1201-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
