
Aphel 3E02M-0012-0601-2 technical specifications.
| Connector Type A | Plug |
| Lead Length | 3m |
| Material | Aluminium |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Aphel 3E02M-0012-0601-2 to view detailed technical specifications.
No datasheet is available for this part.
