Aphel DB613/SW technical specifications.
| Current Rating | 13A |
| Gender | Receptacle |
| Material | Glass, Polyester, Polycarbonate, ABS |
| Mount | Cable |
| Number of Outputs | 6 |
| Reach SVHC Compliant | No |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 527mm |
| RoHS | Compliant |
Download the complete datasheet for Aphel DB613/SW to view detailed technical specifications.
No datasheet is available for this part.